
40219 | |
|---|---|
DigiKey Part Number | 40219-ND |
Manufacturer | |
Manufacturer Product Number | 40219 |
Description | EXTREME GLOVES SIZE XTRA LARGE |
Customer Reference | |
Detailed Description | Gloves Black, Gray, Orange XLarge |
Category | Type Gloves |
Manufacturer Klein Tools, Inc. | Color Black, Gray, Orange |
Series | Size XLarge |
Packaging Bulk | Weight 0.34 lb (154.22 g) |
Part Status Obsolete |

