
40218 | |
|---|---|
DigiKey Part Number | 40218-ND |
Manufacturer | |
Manufacturer Product Number | 40218 |
Description | EXTREME GLOVES SIZE LARGE |
Customer Reference | |
Detailed Description | Gloves Black, Gray, Orange Large |
Category | Type Gloves |
Manufacturer Klein Tools, Inc. | Color Black, Gray, Orange |
Series | Size Large |
Packaging Bulk | Weight 0.34 lb (154.22 g) |
Part Status Obsolete |

