
40216 | |
|---|---|
DigiKey Part Number | 40216-ND |
Manufacturer | |
Manufacturer Product Number | 40216 |
Description | GRIP GLOVES SIZE XL |
Customer Reference | |
Detailed Description | Gloves Black, Gray XLarge |
Category | Type Gloves |
Manufacturer Klein Tools, Inc. | Color Black, Gray |
Series | Size XLarge |
Packaging Bulk | Weight 0.29 lb (131.54 g) |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,51000 € | 40,51 € |
| Unit Price without VAT: | 40,51000 € |
|---|---|
| Unit Price with VAT: | 48,20690 € |

