
40214 | |
|---|---|
DigiKey Part Number | 40214-ND |
Manufacturer | |
Manufacturer Product Number | 40214 |
Description | GRIP GLOVES SIZE M |
Customer Reference | |
Detailed Description | Gloves Black, Gray Medium |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black, Gray | |
Size | Medium | |
Weight | 0.29 lb (131.54 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,55000 € | 38,55 € |
| Unit Price without VAT: | 38,55000 € |
|---|---|
| Unit Price with VAT: | 45,87450 € |

