
40207 | |
|---|---|
DigiKey Part Number | 40207-ND |
Manufacturer | |
Manufacturer Product Number | 40207 |
Description | UTILITY GLOVES SIZE XTRA LARGE |
Customer Reference | |
Detailed Description | Gloves Black XLarge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Black | |
Size | XLarge | |
Weight | 0.13 lb (58.97 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 5 | 21,31600 € | 106,58 € |
| 10 | 20,62900 € | 206,29 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,37000 € |

