
40206 | |
|---|---|
DigiKey Part Number | 40206-ND |
Manufacturer | |
Manufacturer Product Number | 40206 |
Description | UTILITY GLOVES SIZE LARGE |
Customer Reference | |
Detailed Description | Gloves Black Large |
Category | Type Gloves |
Manufacturer Klein Tools, Inc. | Color Black |
Series | Size Large |
Packaging Bulk | Weight 0.13 lb (58.97 g) |
Part Status Obsolete |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,35000 € | 23,35 € |
| Unit Price without VAT: | 23,35000 € |
|---|---|
| Unit Price with VAT: | 27,78650 € |

