
40012 | |
|---|---|
DigiKey Part Number | 40012KT-ND |
Manufacturer | |
Manufacturer Product Number | 40012 |
Description | LONG-CUFF GLOVES - XL |
Customer Reference | |
Detailed Description | Gloves Gray XLarge |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Gray | |
Size | XLarge | |
Weight | 0.68 lb (308.44 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,34000 € | 30,34 € |
| Unit Price without VAT: | 30,34000 € |
|---|---|
| Unit Price with VAT: | 36,10460 € |

