
40002 | |
|---|---|
DigiKey Part Number | 40002KT-ND |
Manufacturer | |
Manufacturer Product Number | 40002 |
Description | HEAVYWEIGHT JERSEY GLOVES 1 SIZE |
Customer Reference | |
Detailed Description | Gloves Dark Brown One Size |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Gloves | |
Color | Dark Brown | |
Size | One Size | |
Weight | 0.15 lb (68.04 g) |

