
33736INS | |
|---|---|
DigiKey Part Number | 1742-33736INS-ND |
Manufacturer | |
Manufacturer Product Number | 33736INS |
Description | SCREWDRIVER SET, 1000V SLIM-TIP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Phillips, Slotted, Square Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Phillips, Slotted, Square | |
Includes | Magnetizer | |
Features | Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,27000 € | 55,27 € |
| 5 | 51,22000 € | 256,10 € |
| 10 | 49,57200 € | 495,72 € |
| 25 | 47,47760 € | 1.186,94 € |
| Unit Price without VAT: | 55,27000 € |
|---|---|
| Unit Price with VAT: | 65,77130 € |

