Nylon Tool Case Black/Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

33536

DigiKey Part Number
33536-ND
Manufacturer
Manufacturer Product Number
33536
Description
CASE FOR INSULATED TOOL KIT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Nylon Tool Case Black/Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Tool Case
Size
15.50" L x 11.00" W x 2.50" H (394.0mm x 279.0mm x 64.0mm)
Material
Nylon
Color
Black/Orange
Drawer Quantity
-
Features
-
Capacity
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1119,86000 €119,86 €
Manufacturers Standard Package
Unit Price without VAT:119,86000 €
Unit Price with VAT:142,63340 €