
33524 | |
|---|---|
DigiKey Part Number | 1742-1476-ND |
Manufacturer | |
Manufacturer Product Number | 33524 |
Description | NUT DRVR SET HEX SCKT W/CASE 9PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Nut Driver Set 9 Pieces |
Datasheet | Datasheet |
Category | Type Nut Driver Set |
Manufacturer Klein Tools, Inc. | Tip Type Hex Socket |
Series | Includes Nylon Case |
Packaging Bulk | Features Color Coded, Hollow Shaft, Insulated to 1000V |
Part Status Active | Weight 6 lbs (2.7 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,14000 € | 241,14 € |
| Unit Price without VAT: | 241,14000 € |
|---|---|
| Unit Price with VAT: | 286,95660 € |

