
32984 | |
|---|---|
DigiKey Part Number | 1742-32984-ND |
Manufacturer | |
Manufacturer Product Number | 32984 |
Description | IMPACT SWIVEL FLIP SOCKET SET, 6 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket Bit, Insert 1/4" Drive 7.45" (189.2mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Klein Tools, Inc. | Drive Size 1/4" |
Packaging Bulk | Length - Overall 7.45" (189.2mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Insert |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,93000 € | 37,93 € |
| 5 | 35,15800 € | 175,79 € |
| 10 | 34,02700 € | 340,27 € |
| 25 | 32,58840 € | 814,71 € |
| Unit Price without VAT: | 37,93000 € |
|---|---|
| Unit Price with VAT: | 45,13670 € |

