
2321919-7 | |
|---|---|
DigiKey Part Number | 17-2321919-7-ND |
Manufacturer | |
Manufacturer Product Number | 2321919-7 |
Description | FRONT TPA PLUG HOUSING, 7 POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Signal Double Lock Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 7 | |
For Use With/Related Products | Signal Double Lock Series | |
Features | Waterproof | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,27032 € | 648,77 € |
| Unit Price without VAT: | 0,27032 € |
|---|---|
| Unit Price with VAT: | 0,32168 € |

