
32793 | |
|---|---|
DigiKey Part Number | 1742-32793-ND |
Manufacturer | |
Manufacturer Product Number | 32793 |
Description | PRO IMPACT POWER BITS, 5/16-INCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 5/16" Hex Socket Bit, Power 1/4" Drive 2.65" (67.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Hex Socket | |
Tip Size | 5/16" | |
Drive Size | 1/4" | |
Length - Overall | 2.65" (67.3mm) | |
Features | Magnetic | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,15000 € | 9,15 € |
| Unit Price without VAT: | 9,15000 € |
|---|---|
| Unit Price with VAT: | 10,88850 € |

