
32792 | |
|---|---|
DigiKey Part Number | 1742-32792-ND |
Manufacturer | |
Manufacturer Product Number | 32792 |
Description | PRO IMPACT POWER BITS, 1/4-INCH |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 1/4" Hex Socket Bit, Power 1/4" Drive 2.65" (67.3mm) |
Datasheet | Datasheet |
Category | Tip Type Hex Socket |
Manufacturer Klein Tools, Inc. | Tip Size 1/4" |
Packaging Bulk | Drive Size 1/4" |
Part Status Active | Length - Overall 2.65" (67.3mm) |
Tool Type Bit, Power | Features Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

