5/32", 3/16" Hex Bit, Double Ended Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32780

DigiKey Part Number
1742-1295-ND
Manufacturer
Manufacturer Product Number
32780
Description
BIT DBL ENDED HEX 5/32" 3/16"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
5/32", 3/16" Hex Bit, Double Ended Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Bit, Double Ended
Tip Type
Hex
Tip Size
5/32", 3/16"
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,83000 €5,83 €
55,40600 €27,03 €
105,23300 €52,33 €
255,01160 €125,29 €
Manufacturers Standard Package
Unit Price without VAT:5,83000 €
Unit Price with VAT:6,93770 €