#1, #2 Combination Bit, Double Ended Drive 1.26" (32.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32752

DigiKey Part Number
1742-1012-ND
Manufacturer
Manufacturer Product Number
32752
Description
BIT DBL END COMBO #1 #2 1.26"
Customer Reference
Detailed Description
#1, #2 Combination Bit, Double Ended Drive 1.26" (32.0mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Tool Type
Bit, Double Ended
Tip Type
Combination
Tip Size
#1, #2
Drive Size
-
Length - Overall
1.26" (32.0mm)
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.