
32713 | |
|---|---|
DigiKey Part Number | 32713-ND |
Manufacturer | |
Manufacturer Product Number | 32713 |
Description | BLADE DBL END PHIL SLOT #1 3/16" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1, 3/16" Phillips, Slotted Blade, Double Ended Drive 9.00" (228.6mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Phillips, Slotted | |
Tip Size | #1, 3/16" | |
Drive Size | - | |
Length - Overall | 9.00" (228.6mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,16000 € | 12,16 € |
| 5 | 11,26800 € | 56,34 € |
| 10 | 10,90600 € | 109,06 € |
| 25 | 10,44440 € | 261,11 € |
| Unit Price without VAT: | 12,16000 € |
|---|---|
| Unit Price with VAT: | 14,47040 € |

