
32709 | |
|---|---|
DigiKey Part Number | 32709-ND |
Manufacturer | |
Manufacturer Product Number | 32709 |
Description | BLADE DBL END SQ #1 #2 7.75" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1, #2 Square Blade, Double Ended Drive 7.75" (196.9mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Blade, Double Ended | |
Tip Type | Square | |
Tip Size | #1, #2 | |
Drive Size | - | |
Length - Overall | 7.75" (196.9mm) | |
Features | - | |
Weight | 0.1 lb (45.36 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |

