
32703 | |
|---|---|
DigiKey Part Number | 1742-1106-ND |
Manufacturer | |
Manufacturer Product Number | 32703 |
Description | BLADE SET PHIL HANDLE 3 PC |
Customer Reference | |
Detailed Description | Phillips Blade Set 3 Pieces |
Category | Type Blade Set |
Manufacturer Klein Tools, Inc. | Tip Type Phillips |
Series | Includes Handle |
Packaging Box | Features Soft Grip |
Part Status Obsolete | Weight 0.7 lb (317.51 g) |

