
3265 | |
|---|---|
DigiKey Part Number | 3265KT-ND |
Manufacturer | |
Manufacturer Product Number | 3265 |
Description | 1-1/4'' STD BULL PIN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bull Pin Aligning Holes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bull Pin | |
For Use With/Related Products | Aligning Holes | |
Weight | 2.5 lbs (1.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,07000 € | 28,07 € |
| 5 | 26,01800 € | 130,09 € |
| 10 | 25,18000 € | 251,80 € |
| 25 | 24,11520 € | 602,88 € |
| Unit Price without VAT: | 28,07000 € |
|---|---|
| Unit Price with VAT: | 33,40330 € |

