Drift Pin 0.50" (12.7mm) DIA X 8.00" (203.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3262

DigiKey Part Number
3262-ND
Manufacturer
Manufacturer Product Number
3262
Description
15/16'' BARREL-TYPE DRIFT PIN
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Drift Pin 0.50" (12.7mm) DIA X 8.00" (203.2mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Diameter
0.50" (12.7mm)
Manufacturer
Klein Tools, Inc.
Shaft Diameter
0.94" (23.8mm)
Packaging
Bulk
Length
8.00" (203.2mm)
Part Status
Active
Weight
1.1 lbs (499 g)
Type
Drift Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
114,89000 €14,89 €
513,79800 €68,99 €
1013,35300 €133,53 €
2512,78880 €319,72 €
Manufacturers Standard Package
Unit Price without VAT:14,89000 €
Unit Price with VAT:17,71910 €