
32619 | |
|---|---|
DigiKey Part Number | 32619-ND |
Manufacturer | |
Manufacturer Product Number | 32619 |
Description | HANDLE 5.38" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handle Drive 5.38" (136.5mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 5.38" (136.5mm) | |
Features | Soft Grip | |
Weight | 0.2 lb (90.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,65000 € | 23,65 € |
| 5 | 21,92200 € | 109,61 € |
| 10 | 21,21500 € | 212,15 € |
| 25 | 20,31760 € | 507,94 € |
| Unit Price without VAT: | 23,65000 € |
|---|---|
| Unit Price with VAT: | 28,14350 € |

