
32618 | |
|---|---|
DigiKey Part Number | 32618KT-ND |
Manufacturer | |
Manufacturer Product Number | 32618 |
Description | BLADE DBL END PHIL SLOT #2 1/4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #2, 1/4" Phillips, Slotted Blade, Double Ended Drive 9.13" (232.0mm) |
Category | Tip Type Phillips, Slotted |
Manufacturer Klein Tools, Inc. | Tip Size #2, 1/4" |
Packaging Bulk | Length - Overall 9.13" (232.0mm) |
Part Status Active | Weight 0.25 lb (113.4 g) |
Tool Type Blade, Double Ended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

