
3259TT | |
|---|---|
DigiKey Part Number | 3259TT-ND |
Manufacturer | |
Manufacturer Product Number | 3259TT |
Description | 1-5/16'' STD BULL PIN |
Customer Reference | |
Detailed Description | Bull Pin Aligning Holes |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bull Pin | |
For Use With/Related Products | Aligning Holes | |
Weight | 1.1 lbs (499 g) | |
Base Product Number |

