




32596 | |
|---|---|
DigiKey Part Number | 1742-1251-ND |
Manufacturer | |
Manufacturer Product Number | 32596 |
Description | NUT/SCREWDR SET ASSORTED 8-IN-1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Schrader® Valve, Core Removal, Slotted Nut, Screwdriver Set 1 Piece |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Schrader® Valve, Core Removal, Slotted | |
Includes | Adapter, Bits, Bit Holder, Handle | |
Features | 8-in-1, Color Coded, Magnetic, Twist Lock, Soft Grip | |
Weight | 0.5 lb (226.8 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,75000 € | 30,75 € |
| 5 | 28,49600 € | 142,48 € |
| 10 | 27,57900 € | 275,79 € |
| 25 | 26,41200 € | 660,30 € |
| Unit Price without VAT: | 30,75000 € |
|---|---|
| Unit Price with VAT: | 36,59250 € |

