Electronics Pliers Bent Nose Smooth 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3255712CD

DigiKey Part Number
3255712CD-ND
Manufacturer
Manufacturer Product Number
3255712CD
Description
PLIERS ELECT BENT NOSE 4.75"
Customer Reference
Detailed Description
Electronics Pliers Bent Nose Smooth 4.75" (120.7mm)
Product Attributes
Filter Similar Products
Category
Tip Type
Bent Nose
Manufacturer
Klein Tools, Inc.
Tip Shape
Angled 60°
Series
Jaw Type
Smooth
Packaging
Bulk
Features
Non-Slip
Part Status
Obsolete
Length
4.75" (120.7mm)
Tool Type
Electronics
Weight
0.13 lb (58.97 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.