



32557 | |
|---|---|
DigiKey Part Number | 1742-1091-ND |
Manufacturer | |
Manufacturer Product Number | 32557 |
Description | BIT SET ASSORTED W/HANDLE 10 PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Slotted, Square Bit Set 10 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Slotted, Square | |
Includes | Handle | |
Features | Bit Storage, Soft Grip | |
Weight | 0.48 lb (217.72 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,57000 € | 20,57 € |
| 5 | 19,06200 € | 95,31 € |
| 10 | 18,44900 € | 184,49 € |
| 25 | 17,66840 € | 441,71 € |
| Unit Price without VAT: | 20,57000 € |
|---|---|
| Unit Price with VAT: | 24,47830 € |

