
32553 | |
|---|---|
DigiKey Part Number | 32553KT-ND |
Manufacturer | |
Manufacturer Product Number | 32553 |
Description | BIT DBL ENDED HEX 2.5MM 3MM |
Customer Reference | |
Detailed Description | 2.5mm, 3mm Hex Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Hex | |
Tip Size | 2.5mm, 3mm | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 € | 5,67 € |
| Unit Price without VAT: | 5,67000 € |
|---|---|
| Unit Price with VAT: | 6,74730 € |

