0.9mm, 1.3mm Hex Bit, Double Ended Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32551

DigiKey Part Number
32551KT-ND
Manufacturer
Manufacturer Product Number
32551
Description
BIT DBL ENDED HEX 0.9MM 1.3MM
Customer Reference
Detailed Description
0.9mm, 1.3mm Hex Bit, Double Ended Drive
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Type
Bit, Double Ended
Tip Type
Hex
Tip Size
0.9mm, 1.3mm
Drive Size
-
Length - Overall
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.