
32545 | |
|---|---|
DigiKey Part Number | 32545-ND |
Manufacturer | |
Manufacturer Product Number | 32545 |
Description | BIT DBL ENDED TORX T8 T10 |
Customer Reference | |
Detailed Description | T8, T10 Torx® Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® | |
Tip Size | T8, T10 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |

