
32543 | |
|---|---|
DigiKey Part Number | 32543KT-ND |
Manufacturer | |
Manufacturer Product Number | 32543 |
Description | BIT DBL ENDED TORX TR TT25 TT27 |
Customer Reference | |
Detailed Description | TT25, TT27 Torx® TR (Security) Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® TR (Security) | |
Tip Size | TT25, TT27 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |

