
32542 | |
|---|---|
DigiKey Part Number | 32542-ND |
Manufacturer | |
Manufacturer Product Number | 32542 |
Description | BIT DBL ENDED TORX TR TT15 TT20 |
Customer Reference | |
Detailed Description | TT15, TT20 Torx® TR (Security) Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® TR (Security) | |
Tip Size | TT15, TT20 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 5 | 5,82000 € | 29,10 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,47320 € |

