
32541 | |
|---|---|
DigiKey Part Number | 32541KT-ND |
Manufacturer | |
Manufacturer Product Number | 32541 |
Description | BIT DBL ENDED TORX TR TT9 TT10 |
Customer Reference | |
Detailed Description | TT9, TT10 Torx® TR (Security) Bit, Double Ended Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Bit, Double Ended | |
Tip Type | Torx® TR (Security) | |
Tip Size | TT9, TT10 | |
Drive Size | - | |
Length - Overall | - | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,18000 € | 5,18 € |
| 5 | 4,80200 € | 24,01 € |
| Unit Price without VAT: | 5,18000 € |
|---|---|
| Unit Price with VAT: | 6,16420 € |

