



32510 | |
|---|---|
DigiKey Part Number | 1742-1144-ND |
Manufacturer | |
Manufacturer Product Number | 32510 |
Description | NUT/SCRWDR SET ASSORT W/HDL 32PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Spanner (Security), Torq-Set®, Torx®, Tri-Wing® Nut, Screwdriver Set 32 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex, Hex Socket, Spanner (Security), Torq-Set®, Torx®, Tri-Wing® | |
Includes | Handle, Plastic Holder | |
Features | Magnetic, Soft Grip | |
Weight | 0.71 lb (322.05 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,58000 € | 33,58 € |
| 5 | 31,12600 € | 155,63 € |
| 10 | 30,12400 € | 301,24 € |
| 25 | 28,85040 € | 721,26 € |
| Unit Price without VAT: | 33,58000 € |
|---|---|
| Unit Price with VAT: | 39,96020 € |

