
32505 | |
|---|---|
DigiKey Part Number | 1742-1137-ND |
Manufacturer | |
Manufacturer Product Number | 32505 |
Description | NUT/SCREWDR SET ASSORT W/HANDLE |
Customer Reference | |
Detailed Description | Combination, Hex Socket, Phillips, Slotted, Square Nut, Screwdriver Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | Combination, Hex Socket, Phillips, Slotted, Square | |
Includes | Handle | |
Features | 11-in-1, Bit Storage, Soft Grip | |
Weight | 0.5 lb (226.8 g) |

