Similar

32500-12 | |
|---|---|
DigiKey Part Number | 32500-12-ND |
Manufacturer | |
Manufacturer Product Number | 32500-12 |
Description | NUT SCREWDR SET ASSRT W/HNDL 12 |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted, Square, Torx® Nut, Screwdriver Set 12 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Nut, Screwdriver Set | |
Tip Type | Hex Socket, Phillips, Slotted, Square, Torx® | |
Includes | Handle | |
Features | 11-in-1, Anti-Cam Out, Soft Grip | |
Weight | - |


