


3246TT | |
|---|---|
DigiKey Part Number | 3246TT-ND |
Manufacturer | |
Manufacturer Product Number | 3246TT |
Description | 36" ROUND BAR WITH TETHER HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connecting Bar Aligning Holes, Leverage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Connecting Bar | |
For Use With/Related Products | Aligning Holes, Leverage | |
Weight | 5.3 lbs (2.4 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,24000 € | 86,24 € |
| Unit Price without VAT: | 86,24000 € |
|---|---|
| Unit Price with VAT: | 102,62560 € |

