
32451GLW6 | |
|---|---|
DigiKey Part Number | 32451GLW6-ND |
Manufacturer | |
Manufacturer Product Number | 32451GLW6 |
Description | BIT SET HEX SCKT PHIL SLOT 6PC |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Slotted Bit Set 6 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Bit Set | |
Tip Type | Hex Socket, Phillips, Slotted | |
Includes | Counter Display, Handle | |
Features | 6-in-1, Glow-in-the-Dark, Soft Grip | |
Weight | - |

