
3242 | |
|---|---|
DigiKey Part Number | 3242KT-ND |
Manufacturer | |
Manufacturer Product Number | 3242 |
Description | 30'' HEX BAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connecting Bar Aligning Holes, Leverage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Connecting Bar | |
For Use With/Related Products | Aligning Holes, Leverage | |
Weight | 3.5 lbs (1.6 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,53000 € | 56,53 € |
| Unit Price without VAT: | 56,53000 € |
|---|---|
| Unit Price with VAT: | 67,27070 € |


