Open End (Single) Wrench 1-1/16" 16.63" (422.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3232

DigiKey Part Number
3232-ND
Manufacturer
Manufacturer Product Number
3232
Description
WRENCH OPEN END 1-1/16" 16.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 1-1/16" 16.63" (422.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
1-1/16"
Length
16.63" (422.4mm)
Finish
-
End Detail
Offset
Torque
-
Features
Tapered Handle
Weight
2 lbs (907.2 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
149,48000 €49,48 €
545,85800 €229,29 €
1044,38300 €443,83 €
2542,50720 €1.062,68 €
Manufacturers Standard Package
Unit Price without VAT:49,48000 €
Unit Price with VAT:58,88120 €