



32292 | |
|---|---|
DigiKey Part Number | 32292KT-ND |
Manufacturer | |
Manufacturer Product Number | 32292 |
Description | BIT SET ASSORTED W/HANDLE 14 PC |
Customer Reference | |
Detailed Description | Hex Socket, Phillips, Schrader® Valve, Core Removal, Slotted, Square Bit Set 14 Pieces |
Datasheet | Datasheet |
Category | Tip Type Hex Socket, Phillips, Schrader® Valve, Core Removal, Slotted, Square |
Manufacturer Klein Tools, Inc. | Includes Handle |
Packaging Bulk | Features Bit Storage, Soft Grip |
Part Status Obsolete | Weight 0.5 lb (226.8 g) |
Type Bit Set |

