



32290 | |
|---|---|
DigiKey Part Number | 1742-1078-ND |
Manufacturer | |
Manufacturer Product Number | 32290 |
Description | BIT SET ASSORTED W/HANDLE 15 PC |
Customer Reference | |
Detailed Description | Combination, Hex Socket, Phillips, Slotted, Square, Torx® Bit Set 15 Pieces |
Category | Tip Type Combination, Hex Socket, Phillips, Slotted, Square, Torx® |
Manufacturer Klein Tools, Inc. | Includes Handle |
Packaging Box | Features Bit Storage, Soft Grip |
Part Status Obsolete | Weight 0.5 lb (226.8 g) |
Type Bit Set |

