
32241 | |
|---|---|
DigiKey Part Number | 32241KT-ND |
Manufacturer | |
Manufacturer Product Number | 32241 |
Description | 12-24 DRILL TAP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Drill Tap 10 AWG Metal, Plastic |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Klein Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Drill Tap | |
For Use With/Related Products | 10 AWG Metal, Plastic | |
Weight | 0.25 lb (113.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,77000 € | 9,77 € |
| 5 | 9,05600 € | 45,28 € |
| 10 | 8,76300 € | 87,63 € |
| 25 | 8,39200 € | 209,80 € |
| Unit Price without VAT: | 9,77000 € |
|---|---|
| Unit Price with VAT: | 11,62630 € |

