Open End (Single) Wrench 1-5/8" 18.00" (457.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 1-5/8" 18.00" (457.2mm) Length
3214TT

3214TT

DigiKey Part Number
3214TT-ND
Manufacturer
Manufacturer Product Number
3214TT
Description
WRENCH OPEN END 1-5/8" 18"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 1-5/8" 18.00" (457.2mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
End - Size
1-5/8"
Manufacturer
Klein Tools, Inc.
Length
18.00" (457.2mm)
Packaging
Bulk
End Detail
Offset
Part Status
Active
Features
Tapered Handle, Tether Hole
Tool Type
Open End (Single)
Weight
3.1 lbs (1.4 kg)
Measurement Type
SAE (Standard)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
175,42000 €75,42 €
Manufacturers Standard Package
Unit Price without VAT:75,42000 €
Unit Price with VAT:89,74980 €