Open End (Single) Wrench 1-1/4" 16.63" (422.4mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open End (Single) Wrench 1-1/4" 16.63" (422.4mm) Length
3212TT

3212TT

DigiKey Part Number
3212TT-ND
Manufacturer
Manufacturer Product Number
3212TT
Description
WRENCH OPEN END 1-1/4" 16.63"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Open End (Single) Wrench 1-1/4" 16.63" (422.4mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Open End (Single)
Measurement Type
SAE (Standard)
End - Size
1-1/4"
Length
16.63" (422.4mm)
Finish
-
End Detail
Offset
Torque
-
Features
Tapered Handle, Tether Hole
Weight
1.9 lbs (861.8 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
154,74000 €54,74 €
Manufacturers Standard Package
Unit Price without VAT:54,74000 €
Unit Price with VAT:65,14060 €