Lineman's Wrench Wrench 1-1/16", 1-3/16" x 11/16", 7/8" 13.00" (330.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3146B

DigiKey Part Number
3146B-ND
Manufacturer
Manufacturer Product Number
3146B
Description
WRENCH LINEMANS ASSORTED 13"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lineman's Wrench Wrench 1-1/16", 1-3/16" x 11/16", 7/8" 13.00" (330.2mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
SAE (Standard)
Manufacturer
Klein Tools, Inc.
End - Size
1-1/16", 1-3/16" x 11/16", 7/8"
Packaging
Bulk
Length
13.00" (330.2mm)
Part Status
Active
Weight
1.8 lbs (816.5 g)
Tool Type
Lineman's Wrench
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,31000 €108,31 €
Manufacturers Standard Package
Unit Price without VAT:108,31000 €
Unit Price with VAT:128,88890 €