Lineman's Wrench Wrench 1-1/16", 1-5/16" x 5/8", 7/8" 13.00" (330.2mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3146A

DigiKey Part Number
3146A-ND
Manufacturer
Manufacturer Product Number
3146A
Description
WRENCH LINEMANS ASSORTED 13"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Lineman's Wrench Wrench 1-1/16", 1-5/16" x 5/8", 7/8" 13.00" (330.2mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Lineman's Wrench
Measurement Type
SAE (Standard)
End - Size
1-1/16", 1-5/16" x 5/8", 7/8"
Length
13.00" (330.2mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1108,81000 €108,81 €
Manufacturers Standard Package
Unit Price without VAT:108,81000 €
Unit Price with VAT:129,48390 €