Outlet Strip, Power Strip, Surge Protector 2160J Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

29602

DigiKey Part Number
1742-29602-ND
Manufacturer
Manufacturer Product Number
29602
Description
POWER STRIP PRO
Customer Reference
Detailed Description
Outlet Strip, Power Strip, Surge Protector 2160J Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Outlet Strip, Power Strip, Surge Protector
Mounting Type
Chassis Mount
Current - Max
15A
Region Utilized
North America
Overload Protection
-
Connector - AC Input
NEMA 5-15P
AC Outlets
5
Connector - AC Output
NEMA 5-15R (5)
Voltage - Input
125V
Housing Material
Plastic
Media Lines Protected
-
Energy
2160J
Cord Length
-
Approval Agency
-
Features
USB Charge Port(s)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.