Aviation Snips Color Coded, Locking Blades, Serrated, Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2400L

DigiKey Part Number
1742-2400L-ND
Manufacturer
Manufacturer Product Number
2400L
Description
OFFSET LEFT-CUTTING SNIPS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Aviation Snips Color Coded, Locking Blades, Serrated, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Klein Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Aviation Snips
Features
Color Coded, Locking Blades, Serrated, Stainless Steel
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
121,87000 €21,87 €
520,26600 €101,33 €
1019,61400 €196,14 €
2518,78400 €469,60 €
Manufacturers Standard Package
Unit Price without VAT:21,87000 €
Unit Price with VAT:26,02530 €